VOLTCRAFT VC8307450 FF111038 Multimeter fuse Ø x L0 mm x 38.1 mm 11 A

MPN
VC-8307450
Brand
VOLTCRAFT
EAN-13
4053199525430
Order Code
08-1938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 682 despatched in 4 working days

The VOLTCRAFT VC-8307450 FF-11-1038 is a very quick acting multimeter fuse with dimensions of 10 mm x 38.1 mm, designed for use in high-voltage environments up to 1000 V DC and a current rating of 11A.

Manufactured by VOLTCRAFT, this cartridge fuse is ideal for providing overcurrent protection in sensitive and precision electronic equipment.

Typical applications include integration into multimeters and other electrical testing devices where swift interruption of fault


Type Multimeter fuse
Current Rating 11A
Voltage Rating 1000V DC
Length 38.1mm
Diameter 10mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Certification marks UL
Dim (Ø x L) 10 mm x 38.1 mm
Misc Attribute FF-11-1038

Reviews

Be the first to submit a review

Trustpilot