VOLTCRAFT 072958C Low power cable, socket and plug 5.5mm 2.5mm.10 m |
08-1352
|
|
Despatched within 4 working days - 45 in stock
|
1+ £7.88
Price per unit Ex VAT
|
Cable Assy Plug/ Socket |
Straight |
2.5mm |
1.10m |
2A |
|
Black |
5.5mm |
2.5mm |
0.50m |
|
20V |
2.5mm |
9.50mm |
Low power socket |
Low power plug |
Low power cable |
Cable (Assy) |
5.50mm |
5.5mm |
VOLTCRAFT 072961C Low power cable, socket and plug 5.5mm 2.1 mm.10 m |
08-1353
|
|
|
1+ £8.88
Price per unit Ex VAT
|
Cable Assy Plug/ Socket |
Straight |
2.1mm |
1.10m |
2A |
|
White |
5.5mm |
2.1mm |
0.50m |
|
30V |
2.1mm |
9.50mm |
Low power socket |
Low power plug |
Low power cable |
Cable (Assy) |
5.50mm |
5.5mm |
VOLTCRAFT 072965C Low power cable, socket and plug 5.5mm 2.5mm.10 m |
08-1354
|
|
|
1+ £6.97
Price per unit Ex VAT
|
Cable Assy Plug/ Socket |
Straight |
2.5mm |
1.10m |
2A |
|
White |
5.5mm |
2.5mm |
0.50m |
|
30V |
2.5mm |
9.50mm |
Low power socket |
Low power plug |
Low power cable |
Cable (Assy) |
5.50mm |
5.5mm |
VOLTCRAFT 072981C Low power cable, socket and plug 5.5mm 2.1 mm 0.35 m |
08-1355
|
|
Despatched within 4 working days - 66 in stock
|
1+ £7.60
Price per unit Ex VAT
|
Cable Assy Plug/ Socket |
Straight |
2.1mm |
0.35m |
2A |
|
White |
5.5mm |
2.1mm |
0.18m |
|
30V |
2.1mm |
9.50mm |
Low power socket |
Low power plug |
Low power cable |
Cable (Assy) |
5.50mm |
5.5mm |
VOLTCRAFT VC10906525 Low power cable Open cable ends 5.5mm 2.1 mm 2.00 m |
08-1526
|
|
Despatched within 4 working days - 5,050 in stock
|
2+ £2.09
Price per unit Ex VAT
|
Plug, right angle |
Angled |
2.1mm |
2.00m |
|
Red, Black |
|
|
2.1mm |
2m |
Plastic-free packaging |
|
|
9.5mm |
Low power plug |
Open cable ends |
Low power cable |
Cable (Assy) |
5.50mm |
5.5mm |