VOLTCRAFT 072981C Low power cable, socket and plug 5.5mm 2.1 mm 0.35 m

MPN
072981C
Brand
VOLTCRAFT
EAN-13
4011376717405
Order Code
08-1355
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The VOLTCRAFT 072981C low power cable features a 5.5 mm by 2.1 mm low power socket and plug, with a length of 0.35 metres.

Manufactured by VOLTCRAFT, this connector is designed for low voltage applications, making it ideal for small appliances and electronics.

It provides reliable connectivity in versatile settings, ensuring secure power distribution.


Type Low power cable
Plug / Socket Cable Assy Plug/ Socket
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 0.35m
Current Rating 2A
Factory colour White
Hole Ø 5.5mm
Inside Diameter 2.1mm
Length 0.18m
Nominal Voltage 30V
Outside Ø 5.5mm
Pin Ø 2.1mm
Shaft Length 9.50mm
Type A Low power socket
Type B Low power plug

Reviews

Be the first to submit a review

Trustpilot