VOLTCRAFT VC10906525 Low power cable Open cable ends 5.5mm 2.1 mm 2.00 m

MPN
VC-10906525
Brand
VOLTCRAFT
EAN-13
4053199994786
Order Code
08-1526
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,919 in stock

VOLTCRAFT's VC-10906525 is a low power cable featuring a 5.5 mm by 2.1 mm low voltage plug with open cable ends.

This 2.00 m cable is designed for small appliances, providing a reliable connection in low voltage applications.

It is ideal for use with various low power and small electronic devices.


Type Low power cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 2.00m
Colour Red, Black
Inside Diameter 2.1mm
Length 2m
Outside Ø 5.5mm
Plastic free packaging Plastic-free packaging
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot