VOLTCRAFT 072961C Low power cable, socket and plug 5.5mm 2.1 mm.10 m

MPN
072961C
Brand
VOLTCRAFT
EAN-13
4011376717368
Order Code
08-1353
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


The VOLTCRAFT 072961C low power cable, measuring 1.10 metres, features a low power socket and plug with 5.5 mm and 2.1 mm dimensions.

This reliable low voltage connector is ideal for small appliances and electronic devices requiring precise power connections.

Produced by VOLTCRAFT, it suits applications such as powering low energy devices and ensuring stable electrical connections.


Type Low power cable
Plug / Socket Cable Assy Plug/ Socket
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 1.10m
Current Rating 2A
Factory colour White
Hole Ø 5.5mm
Inside Diameter 2.1mm
Length 0.50m
Nominal Voltage 30V
Outside Ø 5.5mm
Pin Ø 2.1mm
Shaft Length 9.50mm
Type A Low power socket
Type B Low power plug

Trustpilot