VOLTCRAFT 072958C Low power cable, socket and plug 5.5mm 2.5mm.10 m

MPN
072958C
Brand
VOLTCRAFT
EAN-13
2050004584776
Order Code
08-1352
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The VOLTCRAFT low power cable, model 072958C, features a 5.5 mm low power plug and socket with a cable length of 1.10 meters.

This low voltage connector is ideal for use with small appliance connections requiring reliable and safe power transfer.

Designed for low power applications, it ensures efficient connectivity for various consumer electronic devices.


Type Low power cable
Plug / Socket Cable Assy Plug/ Socket
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 1.10m
Current Rating 2A
Factory colour Black
Hole Ø 5.5mm
Inside Diameter 2.5mm
Length 0.50m
Nominal Voltage 20V
Outside Ø 5.5mm
Pin Ø 2.5mm
Shaft Length 9.50mm
Type A Low power socket
Type B Low power plug

Reviews

Be the first to submit a review

Trustpilot