VOLTCRAFT 072965C Low power cable, socket and plug 5.5mm 2.5mm.10 m

MPN
072965C
Brand
VOLTCRAFT
EAN-13
4011376717375
Order Code
08-1354
Country of Origin
Taiwan

Discontinued


The VOLTCRAFT 072965C is a low power cable featuring a 5.5 mm by 2.5 mm plug and socket with a length of 1.10 metres.

This cable is typically used in small appliances and low voltage applications.

Manufactured by VOLTCRAFT, it ensures reliable connectivity and efficient power transfer.


Type Low power cable
Plug / Socket Cable Assy Plug/ Socket
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer Diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 1.10m
Current Rating 2A
Factory colour White
Hole Ø 5.5mm
Inside Diameter 2.5mm
Length 0.50m
Nominal Voltage 30V
Outside Ø 5.5mm
Pin Ø 2.5mm
Shaft Length 9.50mm
Type A Low power socket
Type B Low power plug

Trustpilot