WAGO 252-104 4x2 Pole 3.5mm 2A Push Button PCB Solder Pin Terminal Block Grey

MPN
252-104
Brand
WAGO
EAN-13
4045454039721
Order Code
21-6054
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.950
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 18/07/2026

PCB 4 x 2 pole solder pin terminal block with push buttons from WAGO.


  • Simple, push-in termination for solid conductors
  • Conductor removal via push-buttons
  • PUSH WIRE® connection
  • Double entries for supply and power distribution
  • Rated current 2A
  • Pitch 3.5mm
  • Number of connection points 8
  • Number of potentials 4
  • Colour: grey
  • Height 11mm
  • Width 14mm
  • Depth 10.5mm
  • Manufacturer's part 252-104
Pitch 3.5mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 20 AWGAWG
Wire Termination PUSH WIRE®
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Colour Grey
Current Rating 2A
Depth 10.5mm
Depth inch 0.413inches
Flammability class according to UL94 V0
Height 11mm
Height inch 0.433inches
No. of Levels 2
Product Main Function Pluggable PCB terminal block
Rated current 2 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor max. mm² 0.5mm²
Single-stranded conductor min. AWG 26 AWG
Single-stranded conductor min. mm² 0.14mm²
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 4
Total number of terminal points 8
Type of operation Push-button
Unit Weight KGM
Voltage Rating 630V
Weight 1.818g
Width 14mm
Width inch 0.551inches

Reviews

Be the first to submit a review

Trustpilot