WAGO 252 Series 3.5mm 2A Push Button PCB Solder Pin Terminal Blocks Grey

WAGO Brand: WAGO

PCB solder pin terminal blocks with push buttons from WAGO.

  • Simple, push-in termination for solid conductors
  • Conductor removal via push-buttons
  • PUSH WIRE® connection
  • Double entries for supply and power distribution
  • Rated current 2A
  • Pitch 3.5mm
Description Image Product Buy Pricing (Ex VAT) No. of Ways Total number of potentials Total number of terminal points Weight Width Width inch Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Category Colour Current Rating Depth Depth inch Flammability class according to UL94 Height Height inch No. of Levels
WAGO 252-104 4x2 Pole 3.5mm 2A Push Button PCB Solder Pin Terminal Block Grey
WAGO 252-104 4x2 Pole 3.5mm 2A Push Button PCB Solder Pin Terminal Block Grey
Standard range
Order code: 21-6054
MPN: 252-104

Order in multiples of 100


Available to back orderBack-order availability date - 24/10/2026
100+ £0.950
Price per unit Ex VAT
8 4 8 1.818g 14mm 0.551inches 3.5mm Through Hole Vertical 26 - 20 AWGAWG PUSH WIRE® PCB Terminal Blocks and Connectors;Pluggable Connectors Grey 2A 10.5mm 0.413inches V0 11mm 0.433inches 2
WAGO 252-110 10x2 Pole 3.5mm 2A Push Button PCB Solder Pin Terminal Block Grey
WAGO 252-110 10x2 Pole 3.5mm 2A Push Button PCB Solder Pin Terminal Block Grey
Standard range
Order code: 21-6055
MPN: 252-110

Order in multiples of 50


Available to back orderBack-order availability date - 24/10/2026
50+ £2.32
Price per unit Ex VAT
20 10 20 4.536g 35mm 1.378inches 3.5mm Through Hole Vertical 26 - 20 AWGAWG PUSH WIRE® PCB Terminal Blocks and Connectors;Pluggable Connectors Grey 2A 10.5mm 0.413inches V0 11mm 0.433inches 2

Trustpilot