VOLTCRAFT VC11242430 Probe thermometer -20 up to 250 °C |
08-1575
|
|
Despatched same day - 4 in stockAdditional 3 due on 09/12/2026
|
1+ £9.91
Price per unit Ex VAT
|
Probe thermometer |
250°C |
|
115mm |
|
2°C |
2% |
|
Manufacturer's standards (no certificate) |
(L x W x H) 185 x 48 x 18 mm |
|
|
|
|
18mm |
Plastic-free packaging |
|
185mm |
|
0.1°C |
VOLTCRAFT DT70 Cable temperature sensor reading range 40 up to +70 °C |
08-1627
|
|
Back order - 1,132 availableBack-order availability date - 21/12/2026
|
1+ £13.91
Price per unit Ex VAT
|
Cable temperature sensor |
+70°C |
|
300cm |
|
0.5°C |
|
|
Manufacturer's standards (no certificate) |
(L x W x H) 66.6 x 14.3 x 66.6 mm |
|
|
|
|
66.6mm |
Plastic-free packaging |
|
66.6mm |
|
0.1°C |
VOLTCRAFT PTM200 Probe thermometer Temperature reading range 200 up to 200 °C |
08-1731
|
|
Despatched same day - 1 in stockFurther 37 despatched in 4 working days
|
1+ £39.81
Price per unit Ex VAT
|
Probe thermometer |
200°C |
|
150mm |
|
|
0.1% |
|
Manufacturer's standards (no certificate) |
(L x W x H) 73 x 30 x 121 mm |
|
|
|
|
121mm |
Plastic-free packaging |
|
73mm |
|
0.1°C |
VOLTCRAFT VC9499265 Clamp meter Digital CAT III 600 V Display |
08-2021
|
|
Despatched within 4 working days - 2 in stock
|
1+ £68.35
Price per unit Ex VAT
|
Clamp meter |
|
400A |
|
0.01A |
|
0.8% |
|
ISO standards |
|
CAT III 600 V |
AC |
(L x W x H) 35 x 209 x 70 mm |
Digital |
70mm |
|
4000 |
35mm |
50 Hz - 400 HzHz |
|
VOLTCRAFT VC9499270 Clamp meter Digital CAT III 600 V |
08-2022
|
|
Despatched within 4 working days - 9 in stock
|
1+ £77.53
Price per unit Ex VAT
|
Clamp meter |
|
400A |
|
0.01A |
|
0.8% |
0.01A |
ISO standards |
|
CAT III 600 V |
AC/DC |
(L x W x H) 35 x 209 x 70 mm |
Digital |
70mm |
|
4000 |
35mm |
50 Hz - 400 HzHz |
|