VOLTCRAFT PTM200 Probe thermometer Temperature reading range 200 up to 200 °C

MPN
VC-12920030
Brand
VOLTCRAFT
EAN-13
4064161218632
Order Code
08-1731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £39.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 37 despatched in 4 working days

The VOLTCRAFT PTM-200 Probe Thermometer features a temperature reading range from -200 to 200 °C, with a Pt1000 sensor for precise contact measurement.

Manufactured by VOLTCRAFT, it functions as a reliable food and cooking thermometer suitable for measuring core temperatures.

This contact thermometer is ideal for applications requiring accurate temperature monitoring in culinary and food safety settings.


Type Probe thermometer
Maximum Temperature Sensed 200°C
Probe Length 150mm
Basic Accuracy 0.1%
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 73 x 30 x 121 mm
Height 121mm
Length 73mm
Plastic free packaging Plastic-free packaging
Power supply (details) 9V
Resolution (temperature) 0.1°C
Sensor Type Pt1000
Temperature reading range -200 up to 200°C
Temperature reading range (min.) -200°C
Weight 208.5g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot