VOLTCRAFT VC11242430 Probe thermometer -20 up to 250 °C

MPN
VC-11242430
Brand
VOLTCRAFT
EAN-13
4064161039220
Order Code
08-1575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional 3 due on 09/12/2026

The VOLTCRAFT DET4R Probe Thermometer, manufactured by VOLTCRAFT, features a temperature reading range from -20 up to 250 °C.

It uses an NTC sensor for accurate contact measurement, making it ideal as a food or cooking thermometer.

Typically used for measuring core temperatures, this reliable tool ensures precise readings in culinary and professional applications.


Type Probe thermometer
Maximum Temperature Sensed 250°C
Probe Length 115mm
Accuracy ± 2°C
Basic Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 185 x 48 x 18 mm
Height 18mm
Length 185mm
Plastic free packaging Plastic-free packaging
Resolution (temperature) 0.1°C
Sensor Type NTC
Temperature reading range -20 up to 250°C
Temperature reading range (min.) -20°C
Weight 32g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot