VOLTCRAFT VC9499265 Clamp meter Digital CAT III 600 V Display

MPN
VC-9499265
Brand
VOLTCRAFT
EAN-13
4053199922635
Order Code
08-2021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £68.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VOLTCRAFT VC-522 (ISO) clamp meter is a versatile digital multimeter calibrated to ISO standards, providing up to 4000 counts display.

It is designed for safe electrical diagnostics with a CAT III 600 V rating, ideal for voltage and current measurements.

This multi-purpose tester is suitable for applications such as voltage, amperage, and frequency testing in various electrical systems.


Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.01A
Basic Accuracy 0.8%
Calibrated to ISO standards
Category CAT III 600 V
Current reading AC
Dimensions (L x W x H) 35 x 209 x 70 mm
Display Digital
Display Count 4000
Frequency Range 50 Hz - 400 HzHz
Frequency reading range 0.001 Hz - 10kHz
Height 70mm
Length 35mm
Maximum DC Current Measurement 600V
Measurement type (details) True RMS
Misc Attribute VC-522 (ISO)
Opening range of current clamps 32mm
Power supply (details) 3x AAA battery
Reading range - capacity 10 pF - 4000µF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
Temperature -20°C to 760°C
V AC reading range (min.) 0.001V
Voltage metering AC
Voltage reading range DC (min.) 0.1mV
Weight 270g
Width 209mm

Reviews

Be the first to submit a review

Trustpilot