VOLTCRAFT VC9499270 Clamp meter Digital CAT III 600 V

MPN
VC-9499270
Brand
VOLTCRAFT
EAN-13
4053199920761
Order Code
08-2022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £77.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The VOLTCRAFT VC-523 (ISO) Clamp Meter, calibrated to ISO standards and featuring a 4000-count digital display, is a versatile tool for electrical measurements.

Designed for CAT III 600 V environments, it functions as a digital multimeter, voltage tester, and ammeter.

Ideal for professionals, it's commonly used in assessing voltage, current, and frequency in various electric circuits.


Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Basic Accuracy 0.8%
Calibrated to ISO standards
Category CAT III 600 V
Current reading AC/DC
Dimensions (L x W x H) 35 x 209 x 70 mm
Display Digital
Display Count 4000
Frequency Range 50 Hz - 400 HzHz
Frequency reading range 0.001 Hz - 10kHz
Height 70mm
Length 35mm
Maximum DC Current Measurement 400A
Measurement type (details) True RMS
Misc Attribute VC-523 (ISO)
Opening range of current clamps 32mm
Power supply (details) 3x AAA battery
Reading range - capacity 10 pF - 4000µF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
Temperature -20°C - 760°C
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 270g
Width 209mm

Reviews

Be the first to submit a review

Trustpilot