VOLTCRAFT DT70 Cable temperature sensor reading range 40 up to +70 °C

MPN
VC-12321405
Brand
VOLTCRAFT
EAN-13
4064161195148
Order Code
08-1627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,132 availableBack-order availability date - 21/12/2026

The VOLTCRAFT DT-70 Cable Temperature Sensor, manufactured by VOLTCRAFT, has a reading range from -40 up to +70 °C.

It is an NTC-type sensor that complies with HACCP standards, making it suitable for food safety applications.

This cable temperature sensor is typically used as a food or cooking thermometer to measure core temperatures accurately.


Type Cable temperature sensor
Maximum Temperature Sensed +70°C
Probe Length 300cm
Accuracy ± 0.5°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 66.6 x 14.3 x 66.6 mm
Height 66.6mm
Length 66.6mm
Plastic free packaging Plastic-free packaging
Power supply (details) CR2032, 3V
Resolution (temperature) 0.1°C
Sensor Type NTC
Temperature reading range -40 up to +70°C
Temperature reading range (min.) -40°C
Weight 76.5g
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot