VOLTCRAFT HS-100 Hanging scales Weight range 100kg Readability 100g Black |
08-1384
|
|
Despatched within 4 working days - 202 in stock
|
1+ £48.49
Price per unit Ex VAT
|
Hanging scales |
100kg |
|
Manufacturer's standards (no certificate) |
|
Black |
|
|
|
|
|
(L x W x H) 82 x 37 x 152 mm |
|
|
|
100g |
152mm |
Steel (stainless) |
|
82mm |
VOLTCRAFT HS-300 Hanging scales Weight range 300 kg Readability 200 g Black |
08-1385
|
|
Despatched same day - 1 in stockFurther 203 despatched in 4 working days
|
1+ £45.25
Price per unit Ex VAT
|
Hanging scales |
300 kg |
|
Manufacturer's standards (no certificate) |
|
Black |
|
|
|
|
|
(L x W x H) 82 x 37 x 152 mm |
|
|
|
200g |
152mm |
Steel (stainless) |
|
82mm |
VOLTCRAFT VC585 Clamp meter Calibrated to Digital CAT III 600 V unts |
08-1869
|
|
Despatched within 4 working days - 3 in stock
|
1+ £88.65
Price per unit Ex VAT
|
Clamp meter |
|
400A |
|
0.001A |
|
10MΩ |
1.5% |
|
ISO standards |
CAT III 600 V |
(L x W x H) 41 x 77 x 228 mm |
AC |
10MΩ |
4000 |
|
228mm |
|
40 - 400Hz |
41mm |
VOLTCRAFT VC740 E Clamp meter Multimeter Digital Splashproof IP54 CAT IV 600 V |
08-1870
|
|
Despatched within 4 working days - 7 in stock
|
1+ £90.47
Price per unit Ex VAT
|
Clamp meter |
|
600A |
|
0.01A |
|
|
0.6% |
|
Manufacturer's standards (no certificate) |
CAT IV 600 V |
(L x W x H) 41 x 228 x 77 mm |
AC |
|
6000 |
|
77mm |
|
40 Hz -400Hz |
41mm |
VOLTCRAFT VC750 E Clamp meter Multimeter Digital Splashproof IP54 CAT IV 600 V |
08-1871
|
|
Despatched within 4 working days - 208 in stock
|
1+ £124.48
Price per unit Ex VAT
|
Clamp meter |
|
600A |
|
0.01A |
|
|
0.6% |
0.01A |
Manufacturer's standards (no certificate) |
CAT IV 600 V |
(L x W x H) 41 x 228 x 77 mm |
AC/DC |
|
6000 |
|
77mm |
|
40 Hz -1kHz |
41mm |
VOLTCRAFT VC740 K Clamp meter Multimeter Calibrated to Digital Splashproof IP54 |
08-1962
|
|
Despatched within 4 working days - 1 in stock
|
1+ £132.00
Price per unit Ex VAT
|
Clamp meter |
|
600A |
|
0.01A |
|
|
0.6% |
|
ISO standards |
CAT IV 600 V |
(L x W x H) 41 x 228 x 77 mm |
AC |
|
6000 |
|
77mm |
|
40 Hz -400Hz |
41mm |