VOLTCRAFT VC585 Clamp meter Calibrated to Digital CAT III 600 V unts

MPN
VC585-ISO
Brand
VOLTCRAFT
EAN-13
4016139317007
Order Code
08-1869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £88.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The VOLTCRAFT VC585 is a digital clamp meter calibrated to ISO standards, featuring a 4000 count display and true RMS capabilities.

Designed for CAT III 600 V environments, it can measure voltage, current, and frequency with high accuracy.

This versatile tool is ideal for electrical professionals needing a reliable multimeter for maintenance, troubleshooting, and diagnostics.


Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.001A
AC resistance 10MΩ
Basic Accuracy 1.5%
Calibrated to ISO standards
Category CAT III 600 V
Current reading AC
Dc Resistance 10MΩ
Dimensions (L x W x H) 41 x 77 x 228 mm
Display Digital
Display Count 4000
Frequency Range 40 - 400Hz
Frequency reading range 10Hz -1MHz
Height 228mm
Interfaces none
Length 41mm
Maximum DC Current Measurement 600V
Measurement type (details) True RMS
Misc Attribute VC585
Opening range of current clamps 30mm
Power supply (details) 3x AAA battery
Reading range - capacity 0.01 nF - 40mF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
Temperature reading range (max.) +1000°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 265g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot