VOLTCRAFT VC750 E Clamp meter Multimeter Digital Splashproof IP54 CAT IV 600 V

MPN
VC-750 E
Brand
VOLTCRAFT
EAN-13
4016139141985
Order Code
08-1871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £124.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 208 in stock

The VOLTCRAFT VC-750 E is a handheld digital multimeter designed for robust, splashproof use with an IP54 rating.

It features a 6000-count display and is CAT IV 600 V rated, making it ideal for professional electrical testing and diagnostics.

Typical applications include voltage and current measurement, frequency testing, and overall electrical system assessment.


Type Clamp meter
Maximum AC Current Measurement 600A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Basic Accuracy 0.6%
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 600 V
Current reading AC/DC
Dimensions (L x W x H) 41 x 228 x 77 mm
Display Digital
Display Count 6000
Frequency Range 40 Hz -1kHz
Frequency reading range 600 Hz -40MHz
Height 77mm
Length 41mm
Maximum DC Current Measurement 600A
Measurement type (details) True RMS
Opening range of current clamps 35mm
Power supply (details) 3x AAA battery
Reading range - capacity 0.01 nF – 60mF
Reading range - resistance 0.1 Ω - 60 MΩ
Temperature -40 to +1000°C
Temperature reading range (max.) +1000°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.001V
Weight 180g
Width 228mm

Reviews

Be the first to submit a review

Trustpilot