VOLTCRAFT VC740 K Clamp meter Multimeter Calibrated to Digital Splashproof IP54

MPN
VC-8473105
Brand
VOLTCRAFT
EAN-13
4053199546558
Order Code
08-1962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £132.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The VOLTCRAFT VC740 (K), a digital multimeter, is calibrated to ISO standards for precision and reliability.

With a splashproof IP54 rating and a CAT IV 600 V safety rating, it is ideal for both indoor and outdoor electrical testing.

This handheld device, which boasts a 6000-count display, is suitable for measuring voltage, current, and frequency.


Type Clamp meter
Maximum AC Current Measurement 600A
A AC reading range (min.) 0.01A
Basic Accuracy 0.6%
Calibrated to ISO standards
Category CAT IV 600 V
Current reading AC
Dimensions (L x W x H) 41 x 228 x 77 mm
Display Digital
Display Count 6000
Frequency Range 40 Hz -400Hz
Frequency reading range 600 Hz -40MHz
Height 77mm
Length 41mm
Maximum DC Current Measurement 600V
Measurement type (details) True RMS
Misc Attribute VC740 (K)
Opening range of current clamps 35mm
Power supply (details) 3x AAA battery
Reading range - capacity 0.01 nF – 60mF
Reading range - resistance 0.1 Ω - 60 MΩ
V AC reading range (min.) 0.001V
Voltage metering AC
Voltage reading range DC (min.) 0.001V
Weight 180g
Width 228mm

Reviews

Be the first to submit a review

Trustpilot