VOLTCRAFT HS-300 Hanging scales Weight range 300 kg Readability 200 g Black

MPN
HS-300
Brand
VOLTCRAFT
EAN-13
4053199993468
Order Code
08-1385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 203 despatched in 4 working days

The VOLTCRAFT HS-300 is a hanging scale designed for measuring weights up to 300 kg with a readability of 200 g.

It is typically used in industrial and commercial settings for accurate weight measurement.

Its robust design and high capacity make it suitable for heavy-duty applications.


Type Hanging scales
Weighing Capacity 300 kg
Calibrated Manufacturer's standards (no certificate)
Colour Black
Dimensions (L x W x H) 82 x 37 x 152 mm
Display Digital
Height 152mm
Length 82mm
Power supply (details) 2 x AA
Readability 200g
Weighing plate Steel (stainless)
Weight 300kg
Width 37mm

Reviews

Be the first to submit a review

Trustpilot