VOLTCRAFT VC740 E Clamp meter Multimeter Digital Splashproof IP54 CAT IV 600 V

MPN
VC-740 E
Brand
VOLTCRAFT
EAN-13
4016139141978
Order Code
08-1870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £90.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The VOLTCRAFT VC-740 E is a digital multimeter designed for versatile electrical testing.

It features a splashproof (IP54) casing and a CAT IV 600 V safety rating, making it suitable for robust environments.

Ideal for professionals, it is used for voltage, current, and frequency measurements.


Type Clamp meter
Maximum AC Current Measurement 600A
A AC reading range (min.) 0.01A
Basic Accuracy 0.6%
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 600 V
Current reading AC
Dimensions (L x W x H) 41 x 228 x 77 mm
Display Digital
Display Count 6000
Frequency Range 40 Hz -400Hz
Frequency reading range 600 Hz -40MHz
Height 77mm
Length 41mm
Maximum DC Current Measurement 600V
Measurement type (details) True RMS
Opening range of current clamps 35mm
Power supply (details) 3x AAA battery
Reading range - capacity 0.01 nF – 60mF
Reading range - resistance 0.1 Ω - 60 MΩ
Temperature reading range (max.) +1000°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 0.001V
Voltage metering AC
Voltage reading range DC (min.) 0.001V
Weight 180g
Width 228mm

Reviews

Be the first to submit a review

Trustpilot