VOLTCRAFT MSK-102 Alligator clip 4 mm socket Black Red |
08-1443
|
|
Despatched within 4 working days - 384 in stock
|
1+ £5.00
Price per unit Ex VAT
|
Alligator clip |
|
54.5mm |
Insulated |
Black, Red |
1A |
10mm |
4 mm socket |
18mm |
|
|
4mm |
|
|
|
-10 °C ~ 70°C |
|
copper |
8mm |
|
VOLTCRAFT MSK-106 Alligator clip set 2 mm jack connector Red Black Yellow Blue |
08-1444
|
|
|
1+ £4.33
Price per unit Ex VAT
|
Alligator clip set |
|
57mm |
Insulated |
|
1A |
|
2 mm jack connector |
|
Yes |
|
2mm |
10mm |
|
|
|
|
|
|
|
VOLTCRAFT MSK-104 Alligator Clip 4mm Plug Red and Black Twin Pack |
08-1915
|
|
Despatched within 4 working days - 223 in stock
|
1+ £4.26
Price per unit Ex VAT
|
Alligator clip |
|
69mm |
Insulated |
Black, Red |
10A |
4mm |
4 mm plug |
|
|
|
4mm |
10mm |
MSK-104 |
|
0 ~ 40°C |
47mm |
Copper |
21mm |
|
VOLTCRAFT MSK-111 Alligator clip 2 mm plug CAT III000 V CAT IV 600 V |
08-1916
|
|
Despatched within 4 working days - 370 in stock
|
2+ £3.73
Price per unit Ex VAT
|
Alligator clip |
|
68mm |
Insulated |
Black, Red |
10A |
2mm |
2 mm plug |
|
|
|
2mm |
8mm |
MSK-111 |
|
0 ~ 40°C |
47mm |
Copper |
20mm |
|
VOLTCRAFT MSK-115 Safety terminal set 4 mm socket CAT III000 V CAT IV 600 V |
08-1939
|
|
Despatched within 4 working days - 12 in stock
|
1+ £11.19
Price per unit Ex VAT
|
Safety terminal set |
1A |
|
|
Red/black |
|
3.5mm |
4 mm socket |
16mm |
|
160mm |
|
3.5mm |
MSK-115 |
1000V |
0 ~ 50°C |
158mm |
|
37mm |
8mm |
VOLTCRAFT MSK-116 Alligator clip 4 mm plug CAT III000 V CAT IV 600 V |
08-1955
|
|
Despatched within 4 working days - 590 in stock
|
1+ £9.14
Price per unit Ex VAT
|
Alligator clip |
|
128mm |
Insulated |
Black, Red |
5A |
15mm |
4 mm plug |
57mm |
|
|
|
15mm |
MSK-116 |
1000V |
-20 ~ 45°C |
|
No stainless iron |
17.5mm |
|
VOLTCRAFT MSK-118 Clip terminal 4 mm plug CAT III000 V CAT IV 600 V Black Red |
08-1956
|
|
Despatched same day - 1 in stockFurther 411 despatched in 4 working days
|
1+ £8.60
Price per unit Ex VAT
|
Clip terminal |
5A |
|
|
Red/black |
|
|
4 mm plug |
56.5mm |
|
155mm |
|
2.5mm |
MSK-118 |
1000V |
-20 ~ 45°C |
|
No stainless iron |
17.5mm |
|