VOLTCRAFT MSK-118 Clip terminal 4 mm plug CAT III000 V CAT IV 600 V Black Red

MPN
VC-8371755
Brand
VOLTCRAFT
EAN-13
4053199534791
Order Code
08-1956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 411 despatched in 4 working days

VOLTCRAFT's MSK-118 Clip Terminal features a 4 mm plug, offering CAT III 1000 V and CAT IV 600 V safety ratings.

This black and red clip set is designed for high-voltage testing applications.

It is ideal for safely connecting to electrical circuits and equipment.


Nominal Current 5A
Type Clip terminal
Colour Red/black
Connection 4 mm plug
Height 56.5mm
Length 155mm
Max. clamping range 2.5mm
Misc Attribute MSK-118
Nominal Voltage 1000V
Temperature Range -20 ~ 45°C
Tip material No stainless iron
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot