VOLTCRAFT MSK-115 Safety terminal set 4 mm socket CAT III000 V CAT IV 600 V

MPN
VC-8308585
Brand
VOLTCRAFT
EAN-13
4053199525454
Order Code
08-1939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The VOLTCRAFT MSK-115 Safety Terminal Set includes 4 mm sockets rated for CAT III 1000 V and CAT IV 600 V.

This set, identifiable by the code VC-8308585, is available in black and red, featuring crocodile clamps for secure electrical testing.

Typical applications include high-voltage testing and measurements in industrial and commercial environments.


Nominal Current 1A
Type Safety terminal set
Colour Red/black
Clamping range diameter 3.5mm
Connection 4 mm socket
Height 16mm
Length 160mm
Max. clamping range 3.5mm
Misc Attribute MSK-115
Nominal Voltage 1000V
Shaft Length 158mm
Temperature Range 0 ~ 50°C
Tip diameter 8mm
Tip length 12.6mm
Width 37mm

Reviews

Be the first to submit a review

Trustpilot