VOLTCRAFT MSK-102 Alligator clip 4 mm socket Black Red

MPN
MSK-102
Brand
VOLTCRAFT
EAN-13
4016139296890
Order Code
08-1443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 384 in stock

The VOLTCRAFT MSK-102 is an alligator clip with a 4 mm socket available in black and red.

It features robust crocodile clamps designed for secure connections in electrical testing.

Typically used in laboratory settings, these clips facilitate reliable testing and measurement tasks.


Type Alligator clip
Size 54.5mm
Insulation Insulated
Current Rating 1A
Colour Black, Red
Clamping range diameter 10mm
Connection 4 mm socket
Height 18mm
Jack Diameter 4mm
Temperature Range -10 °C ~ 70°C
Tip material copper
Width 8mm

Reviews

Be the first to submit a review

Trustpilot