VOLTCRAFT MSK-106 Alligator clip set 2 mm jack connector Red Black Yellow Blue

MPN
MSK-106
Brand
VOLTCRAFT
EAN-13
4016139310435
Order Code
08-1444
Country of Origin
China
View Full Product Range (7)

Discontinued


The VOLTCRAFT MSK-106 alligator clip set includes 2 mm jack connectors in red, black, yellow, blue, green, and white.

This versatile set features reliable crocodile clamps, ideal for secure testing and measurement tasks.

Suitable for electrical diagnostics and laboratory use, it ensures efficient connectivity.


Type Alligator clip set
Size 57mm
Insulation Insulated
Current Rating 1A
Connection 2 mm jack connector
Industrial packaging Yes
Jack Diameter 2mm
Max. clamping range 10mm

Trustpilot