VOLTCRAFT MSK-111 Alligator clip 2 mm plug CAT III000 V CAT IV 600 V

MPN
VC-8085005
Brand
VOLTCRAFT
EAN-13
4053199514908
Order Code
08-1916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 370 in stock

The VOLTCRAFT MSK-111 is an alligator clip featuring a 2 mm plug, suitable for CAT III 1000 V and CAT IV 600 V ratings, and available in black and red colours.

Manufactured by VOLTCRAFT, this robust and highly insulated test clamp is ideal for electrical testing applications.

It ensures safe and reliable connections during diagnostic procedures in both professional and educational environments.


Type Alligator clip
Size 68mm
Insulation Insulated
Current Rating 10A
Colour Black, Red
Clamping range diameter 2mm
Connection 2 mm plug
Jack Diameter 2mm
Max. clamping range 8mm
Misc Attribute MSK-111
Shaft Length 47mm
Temperature Range 0 ~ 40°C
Tip material Copper
Width 20mm

Reviews

Be the first to submit a review

Trustpilot