10/0.1mm Def Stan P6 T2 Equipment Wire 100m Range

UniStrand Brand: UniStrand
Equipment Wire, designed to meet the stringent requirements of defense and industrial applications. This wire comes in a convenient 100m length, providing ample supply for your projects.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Stranding Maximum Operating Temperature Minimum Operating Temperature Conductor Cross Section Number of Cores Insulation Material Length Type Conductor Material Insulation Wall Thickness Outer diameter Voltage Rating
Unistrand UNI6A1001T2BK100 10/0.1mm Black Def Stan P6 T2 Equipment Wire 100m
Unistrand UNI6A1001T2BK100 10/0.1mm Black Def Stan P6 T2 Equipment Wire 100m
Standard range
Order code: 02-0584
MPN: UNI6A1001T2BK100

Despatched same day - 51 in stockAdditional quantity lead time 4 months
1+ £5.98
10+ £5.08
Price per unit Ex VAT
Black 10 x 0.1 +70 -15 0.14mm² 1 PVC 100m Equipment Wire Tinned Copper 0.34mm 1.05.+/-0.05mm 250V
Unistrand UNI6A1001T2BL100 10/0.1mm Blue Def Stan P6 T2 Equipment Wire 100m
Unistrand UNI6A1001T2BL100 10/0.1mm Blue Def Stan P6 T2 Equipment Wire 100m
Standard range
Order code: 02-0585
MPN: UNI6A1001T2BL100

Despatched same day - 108 in stockAdditional quantity lead time 4 months
1+ £5.98
10+ £5.08
Price per unit Ex VAT
Blue 10 x 10 +70°C -15°C 0.14mm² 1 PVC 100m Equipment Wire Tinned Copper 0.34mm 1.05.+/-0.05mm 250V
Unistrand UNI6A1001T2BR100 10/0.1mm Brown Def Stan P6 T2 Equipment Wire 100m
Unistrand UNI6A1001T2BR100 10/0.1mm Brown Def Stan P6 T2 Equipment Wire 100m
Standard range
Order code: 02-0586
MPN: UNI6A1001T2BR100

Despatched same day - 182 in stockAdditional quantity lead time 4 months
1+ £5.98
10+ £5.08
Price per unit Ex VAT
Brown 10 x 10 +70°C -15°C 0.14mm² 1 PVC 100m Equipment Wire Tinned Copper 0.34mm 1.05.+/-0.05mm 250V
Unistrand UNI6A1001T2GR100 10/0.1mm Green Def Stan P6 T2 Equipment Wire 100m
Unistrand UNI6A1001T2GR100 10/0.1mm Green Def Stan P6 T2 Equipment Wire 100m
Standard range
Order code: 02-0587
MPN: UNI6A1001T2GR100

Despatched same day - 230 in stockAdditional quantity lead time 4 months
1+ £5.98
10+ £5.08
Price per unit Ex VAT
Green 10 x 10 +70°C -15°C 0.14mm² 1 PVC 100m Equipment Wire Tinned Copper 0.34mm 1.05.+/-0.05mm 250V
Unistrand UNI6A1001T2GY100 10/0.1mm Grey Def Stan P6 T2 Equipment Wire 100m
Unistrand UNI6A1001T2GY100 10/0.1mm Grey Def Stan P6 T2 Equipment Wire 100m
Standard range
Order code: 02-0588
MPN: UNI6A1001T2GY100

Despatched same day - 274 in stockAdditional quantity lead time 4 months
1+ £5.98
10+ £5.08
Price per unit Ex VAT
Grey 10 x 10 +70°C -15°C 0.14mm² 1 PVC 100m Equipment Wire Tinned Copper 0.34mm 1.05.+/-0.05mm 250V
Unistrand UNI6A1001T2OR100 10/0.1mm Orange Def Stan P6 T2 Equipment Wire 100m
Unistrand UNI6A1001T2OR100 10/0.1mm Orange Def Stan P6 T2 Equipment Wire 100m
Standard range
Order code: 02-0589
MPN: UNI6A1001T2OR100

Despatched same day - 258 in stockAdditional quantity lead time 4 months
1+ £5.98
10+ £5.08
Price per unit Ex VAT
Orange 10 x 10 +70°C -15°C 0.14mm² 1 PVC 100m Equipment Wire Tinned Copper 0.34mm 1.05.+/-0.05mm 250V
Unistrand UNI6A1001T2PK100 10/0.1mm Pink Def Stan P6 T2 Equipment Wire 100m
Unistrand UNI6A1001T2PK100 10/0.1mm Pink Def Stan P6 T2 Equipment Wire 100m
Standard range
Order code: 02-0590
MPN: UNI6A1001T2PK100

Despatched same day - 287 in stockAdditional quantity lead time 4 months
1+ £5.98
10+ £5.08
Price per unit Ex VAT
Pink 10 x 10 +70°C -15°C 0.14mm² 1 PVC 100m Equipment Wire Tinned Copper 0.34mm 1.05.+/-0.05mm 250V
Unistrand UNI6A1001T2RD100 10/0.1mm Red Def Stan P6 T2 Equipment Wire 100m
Unistrand UNI6A1001T2RD100 10/0.1mm Red Def Stan P6 T2 Equipment Wire 100m
Standard range
Order code: 02-0591
MPN: UNI6A1001T2RD100

Despatched same day - 46 in stockAdditional quantity lead time 4 months
1+ £5.98
10+ £5.08
Price per unit Ex VAT
Red 10 x 10 +70°C -15°C 0.14mm² 1 PVC 100m Equipment Wire Tinned Copper 0.34mm 1.05.+/-0.05mm 250V
Unistrand UNI6A1001T2VI100 10/0.1mm Violet Def Stan P6 T2 Equipment Wire 100m
Unistrand UNI6A1001T2VI100 10/0.1mm Violet Def Stan P6 T2 Equipment Wire 100m
Standard range
Order code: 02-0592
MPN: UNI6A1001T2VI100

Despatched same day - 182 in stockAdditional quantity lead time 4 months
1+ £5.98
10+ £5.08
Price per unit Ex VAT
Violet 10 x 10 +70°C -15°C 0.14mm² 1 PVC 100m Equipment Wire Tinned Copper 0.34mm 1.05.+/-0.05mm 250V
Unistrand UNI6A1001T2WH100 10/0.1mm White Def Stan P6 T2 Equipment Wire 100m
Unistrand UNI6A1001T2WH100 10/0.1mm White Def Stan P6 T2 Equipment Wire 100m
Standard range
Order code: 02-0593
MPN: UNI6A1001T2WH100

Despatched same day - 182 in stockAdditional quantity lead time 4 months
1+ £5.98
10+ £5.08
Price per unit Ex VAT
White 10 x 10 +70°C -15°C 0.14mm² 1 PVC 100m Equipment Wire Tinned Copper 0.34mm 1.05.+/-0.05mm 250V
Unistrand UNI6A1001T2YW100 10/0.1mm Yellow Def Stan P6 T2 Equipment Wire 100m
Unistrand UNI6A1001T2YW100 10/0.1mm Yellow Def Stan P6 T2 Equipment Wire 100m
Standard range
Order code: 02-0594
MPN: UNI6A1001T2YW100

Despatched same day - 231 in stockAdditional quantity lead time 4 months
1+ £5.98
10+ £5.08
Price per unit Ex VAT
Yellow 10 x 10 +70°C -15°C 0.14mm² 1 PVC 100m Equipment Wire Tinned Copper 0.34mm 1.05.+/-0.05mm 250V

Trustpilot