Unistrand UNI6A1001T2BR100 10/0.1mm Brown Def Stan P6 T2 Equipment Wire 100m

MPN
UNI6A1001T2BR100
Brand
UniStrand
Order Code
02-0586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.98
10+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 182 in stockAdditional quantity lead time 4 months

UniStrand UNI6A1001T2BR100 10/0.1mm Brown Def Stan P6 T2 Equipment Wire 100m - UniStrand UNI6A1001T2BR100, a premier-quality 10/0.1mm brown Def Stan P6 T2 equipment wire. Designed for durability and flexibility, this 100-meter roll is perfect for a wide range of applications, from industrial machinery to home DIY projects. Its exceptional performance in demanding environments ensures reliable functionality, while the easy-to-handle size allows for hassle-free installation.
Colour Brown
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding 10 x 10
Insulation Material PVC
Length 100m
Type Equipment Wire
Conductor Material Tinned Copper
Insulation Wall Thickness 0.34mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -15°C
Outer diameter 1.05.+/-0.05mm
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot