Unistrand UNI6A1001T2BL100 10/0.1mm Blue Def Stan P6 T2 Equipment Wire 100m

MPN
UNI6A1001T2BL100
Brand
UniStrand
Order Code
02-0585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.98
10+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 108 in stockAdditional quantity lead time 4 months

UniStrand UNI6A1001T2BL100, a top-quality 10/0.1mm Blue DEF STAN P6 T2 Equipment Wire, designed for superior performance and reliability. This highly durable wire is perfect for demanding environments, ensuring compliance with DEF STAN standards and delivering exceptional conductivity and flexibility
Colour Blue
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding 10 x 10
Insulation Material PVC
Length 100m
Type Equipment Wire
Conductor Material Tinned Copper
Insulation Wall Thickness 0.34mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -15°C
Outer diameter 1.05.+/-0.05mm
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot