Unistrand UNI6A1001T2GR100 10/0.1mm Green Def Stan P6 T2 Equipment Wire 100m

MPN
UNI6A1001T2GR100
Brand
UniStrand
Order Code
02-0587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.98
10+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 230 in stockAdditional quantity lead time 4 months

UniStrand UNI6A1001T2GR100 10/0.1mm Green Def Stan P6 T2 Equipment Wire 100m - UniStrand UNI6A1001T2GR100 10/0.1mm Green Def Stan P6 T2 Equipment Wire, designed for superior performance in various applications. With its robust construction and distinctive green colour, this 100m wire ensures enhanced visibility and easy identification in any project setting.
Colour Green
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding 10 x 10
Insulation Material PVC
Length 100m
Type Equipment Wire
Conductor Material Tinned Copper
Insulation Wall Thickness 0.34mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -15°C
Outer diameter 1.05.+/-0.05mm
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot