Zip Switch Mini Push Button T602 1-Pole On/Off 24V DC 50mA 5mm

MPN
50-1054
Brand
Zip Switch
Order Code
50-1054
Country of Origin
China

Discontinued


Touch button with short actuation travel for PCB mounting (working contact). This switch is mainly in used data, digital, computer, instrumentation and control applications. Momentary action


  • Activation travel 0.25mm
Type Pushbutton
Contact Configuration SPST on / off
Current Rating (A) 0.05A
Action Off / on
Illumination Type None

Trustpilot