Zip Switch 16mm IP67 Vandal Resistant DPDT Latching Switches

Zip Switch Brand: Zip Switch

A range of 16mm vandal resistant DPDT latching switches, manufactured to IP67 standards.

Description Image Product Buy Pricing (Ex VAT) Illumination Illumination Type IP Rating Maximum Temperature Min. temperature Type Contact Configuration Current Rating Mounting Panel Cutout Dimensions
Zip Switch LAS2GQF-22ZE/G/12V/N/P 16mm IP67 Vandal Switch DPDT On-On Green LED
Zip Switch LAS2GQF-22ZE/G/12V/N/P 16mm IP67 Vandal Switch DPDT On-On Green LED
Standard range
Order code: 50-6701
MPN: 701846

Despatched within 4 working days - 299 in stock
1+ £8.72
Price per unit Ex VAT
Green Ring +55°C -20°C Push-button On / on 3A Panel 16
Zip Switch LAS2GQF-22ZE/R/12V/N/P 16mm IP67 Vandal Switch DPDT On-On Red LED
Zip Switch LAS2GQF-22ZE/R/12V/N/P 16mm IP67 Vandal Switch DPDT On-On Red LED
Standard range
Order code: 50-6703
MPN: 701859

Despatched within 4 working days - 171 in stock
1+ £7.96
Price per unit Ex VAT
Red Ring Push-button On / on 3A Panel 16
Zip Switch LAS2GQH-22ZE/G/12V/S/P 16mm IP67 Vandal Switch DPDT On-On Green LED
Zip Switch LAS2GQH-22ZE/G/12V/S/P 16mm IP67 Vandal Switch DPDT On-On Green LED
Standard range
Order code: 50-6708
MPN: 701885

Despatched within 4 working days - 437 in stock
1+ £10.71
Price per unit Ex VAT
Green Ring +55°C -20°C Push-button On / on 3A Panel 16
Zip Switch LAS2GQF-22ZE/B/12V/S/P 16mm IP67 Vandal Switch DPDT On-On Blue LED
Zip Switch LAS2GQF-22ZE/B/12V/S/P 16mm IP67 Vandal Switch DPDT On-On Blue LED
Standard range
Order code: 50-6709
MPN: 701896

Despatched within 4 working days - 392 in stock
1+ £8.65
Price per unit Ex VAT
Blue Ring +55°C -20°C Push-button On / on 3A Panel 16
Zip Switch LAS2GQF-22Z/S/P 16mm IP67 Vandal Resistant Switch DPDT On-On
Zip Switch LAS2GQF-22Z/S/P 16mm IP67 Vandal Resistant Switch DPDT On-On
Standard range
Order code: 50-6714
MPN: 701967

Despatched within 4 working days - 121 in stock
1+ £7.82
Price per unit Ex VAT
Non-Illuminated IP67 +55°C -20°C Push-button On / on 3A Panel 16

Trustpilot