Zip Switch LAS2GQH-22ZE/G/12V/S/P 16mm IP67 Vandal Switch DPDT On-On Green LED

MPN
701885
Brand
Zip Switch
EAN-13
4064161296159
Order Code
50-6708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 437 in stock

This 16mm vandal resistant switch has a green LED display.


  • Maintained-Maintained
  • DPDT, On-On
  • IP67 protection
Type Push-button
Contact Configuration On / on
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 16
Illumination Type Ring
Maximum Temperature +55°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot