Zip Switch LAS2GQF-22Z/S/P 16mm IP67 Vandal Resistant Switch DPDT On-On

MPN
701967
Brand
Zip Switch
EAN-13
4064161296470
Order Code
50-6714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 240 in stock

This 16mm vandal resistant switch with no illumination.


  • Maintained-Maintained
  • DPDT, On-On
  • IP67 protection
Type Push-button
Contact Configuration On / on
Current Rating 3A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 16
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot