Zip Switch LAS2GQF-22ZE/G/12V/N/P 16mm IP67 Vandal Switch DPDT On-On Green LED

MPN
701846
Brand
Zip Switch
EAN-13
4064161296036
Order Code
50-6701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 299 in stock

This 16mm vandal resistant switch has a green LED display.


  • Maintained-Maintained
  • DPDT, On-On
  • IP67 protection
Type Push-button
Contact Configuration On / on
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 16
Illumination Type Ring
Maximum Temperature +55°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot