Zip Switch LAS2GQF-22ZE/R/12V/N/P 16mm IP67 Vandal Switch DPDT On-On Red LED

MPN
701859
Brand
Zip Switch
EAN-13
4064161296074
Order Code
50-6703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 171 in stock

This 16mm vandal resistant switch has a red LED display.


  • Maintained-Maintained
  • DPDT, On-On
  • IP67 protection
Type Push-button
Contact Configuration On / on
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Red
Panel Cutout Dimensions 16
Illumination Type Ring

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 50-6703

Q. Hi, am I correct in assuming that this is a DPST LATCHING switch. Thanks Bob

A. Hi Bob, thank you for your question. The supplier advertises this as a latching type and a 2NO and 2NC contact configuration. We cannot 100% confirm this as we do not have any in stock to check I'm afraid.

Reviews

Be the first to submit a review

Trustpilot