Zinsser ZN7200274C1 AllCoat® Exterior Anthracite 2.5 litre

MPN
ZN7200274C1
Brand
Zinsser
EAN-13
5037898614786
Order Code
98-4752
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    1L 2.5L
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £76.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Zinsser AllCoat® Exterior has the following specification:

Size: 2.5 litre
Colour: Anthracite

Application

Shake or stir well before using. Apply with synthetic bristle brush, roller or sprayer. For airless spraying, use a .017in tip and high-medium (2000-2500 PSI) pressure. Apply when air and surface temperatures are between 10°-32°C and humidity is less than 85%. Avoid painting in direct sunlight and maintain a wet edge to avoid lapping.


Type Paint
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot