AllCoat® Exterior Anthracite 1 litre

Zinsser Brand: Zinsser

This Zinsser AllCoat® Exterior has the following specification:

Size: 1 litre
Colour: Anthracite

Application

Shake or stir well before using. Apply with synthetic bristle brush, roller or sprayer. For airless spraying, use a .017in tip and high-medium (2000-2500 PSI) pressure. Apply when air and surface temperatures are between 10°-32°C and humidity is less than 85%. Avoid painting in direct sunlight and maintain a wet edge to avoid lapping.

Description Image Product Buy Pricing (Ex VAT) Size Type
Zinsser ZN7200274D1 AllCoat® Exterior Anthracite 1 litre
Zinsser ZN7200274D1 AllCoat® Exterior Anthracite 1 litre
Standard range
Order code: 98-4751
MPN: ZN7200274D1

Despatched within 4 working days - 20 in stock
1+ £31.71
Price per unit Ex VAT
1L Paint
Zinsser ZN7200274C1 AllCoat® Exterior Anthracite 2.5 litre
Zinsser ZN7200274C1 AllCoat® Exterior Anthracite 2.5 litre
Standard range
Order code: 98-4752
MPN: ZN7200274C1

Despatched within 4 working days - 20 in stock
1+ £76.06
Price per unit Ex VAT
2.5L Paint

Trustpilot