Zinsser ZN7080001D1 Cover Stain® Primer - Sealer 1 litre

MPN
ZN7080001D1
Brand
Zinsser
EAN-13
5037898610276
Order Code
97-6429
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zinsser's Cover Stain® is an interior / exterior primer, sealer, stain sealer and bond coat that dries for recoat in only two hours.

On interior surfaces, Cover Stain® dries quickly and has great hiding power, providing outstanding stain killing and enamel undercoating performance. Stains of all kinds are permanently sealed so topcoats are blemish free.

Cover Stain® is especially effective on nicotine and water stains. New wood trim can be primed, sanded and top coated the same day, saving time and money.

On exterior surfaces, Cover Stain® has a unique formulation that delivers full penetration and flexibility on all surfaces, especially dimensionally unstable wood panelling and trim, where few oil-based primers can succeed. It resists cracking and peeling and is compatible with all decorative top coats.

The primer is white in colour, but can also be tinted to mid-tone colours. It can be applied via an airless sprayer, brush, pad or roller.

Application information:
Coverage: 9.8m² per litre.
Touch dry: 35 minutes.
Hard dry: 4 - 7 days.
Recoatable: 2 hours.

Zinsser CSP1L Cover Stain® is supplied in the following:
Container type: Tin.
Volume: 1 litre.


Type Primer
Dispensing Method Tin
Volume 1L

Reviews

Be the first to submit a review

Trustpilot