Cover Stain® Primer - Sealer 2.5 litre

Zinsser Brand: Zinsser

Zinsser's Cover Stain® is an interior / exterior primer, sealer, stain sealer and bond coat that dries for recoat in only two hours.

On interior surfaces, Cover Stain® dries quickly and has great hiding power, providing outstanding stain killing and enamel undercoating performance. Stains of all kinds are permanently sealed so topcoats are blemish free.

Cover Stain® is especially effective on nicotine and water stains. New wood trim can be primed, sanded and top coated the same day, saving time and money.

On exterior surfaces, Cover Stain® has a unique formulation that delivers full penetration and flexibility on all surfaces, especially dimensionally unstable wood panelling and trim, where few oil-based primers can succeed. It resists cracking and peeling and is compatible with all decorative top coats.

The primer is white in colour, but can also be tinted to mid-tone colours. It can be applied via an airless sprayer, brush, pad or roller.

Application information:
Coverage: 9.8m² per litre.
Touch dry: 35 minutes.
Hard dry: 4 - 7 days.
Recoatable: 2 hours.

Zinsser CSP25L Cover Stain® is supplied in the following:
Container type: Tin.
Volume: 2.5 litre.

Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type
Zinsser ZN7080001C1 Cover Stain® Primer - Sealer 2.5 litre
Zinsser ZN7080001C1 Cover Stain® Primer - Sealer 2.5 litre
Standard range
Order code: 97-6428
MPN: ZN7080001C1

Despatched within 2 working days - 20 in stock
1+ £34.73
Price per unit Ex VAT
Tin 2.5L Primer
Zinsser ZN7080001D1 Cover Stain® Primer - Sealer 1 litre
Zinsser ZN7080001D1 Cover Stain® Primer - Sealer 1 litre
Standard range
Order code: 97-6429
MPN: ZN7080001D1

Despatched within 2 working days - 100 in stock
1+ £18.43
Price per unit Ex VAT
Tin 1L Primer
Zinsser ZN7080001E1 Cover Stain® Primer - Sealer 500ml
Zinsser ZN7080001E1 Cover Stain® Primer - Sealer 500ml
Standard range
Order code: 97-6430
MPN: ZN7080001E1

Despatched within 2 working days - 20 in stock
1+ £13.10
Price per unit Ex VAT
Tin 500ml Primer
Zinsser ZN7140001E8 Cover Stain® Primer - Sealer Aerosol 400ml
Zinsser ZN7140001E8 Cover Stain® Primer - Sealer Aerosol 400ml
Standard range
Order code: 97-6431
MPN: ZN7140001E8

Despatched within 4 working days - 100 in stock
1+ £12.61
Price per unit Ex VAT
Aerosol 400ml Primer

Trustpilot