Zinc Plated Stud M10 x 130mm (10)

MASONMATE Brand: MASONMATE

These MasonMate Zinc Plated Studs have the following specifications:

Size: M10.
Length: 130mm.
Hole Diameter: 12mm.
Fastens up to: 45mm.
Min. Hole Depth: 90mm.
Box Qty.: 10.

Description Image Product Buy Pricing (Ex VAT)
MASONMATE 0868S560130 Zinc Plated Stud M10 x 130mm (10)
MASONMATE 0868S560130 Zinc Plated Stud M10 x 130mm (10)
Standard range
Order code: 98-2728
MPN: 0868S560130

Despatched within 2 working days - 20 in stock
1+ £6.13
Price per unit Ex VAT
MASONMATE 0868S580160 Zinc Plated Stud M12 x 160mm (10)
MASONMATE 0868S580160 Zinc Plated Stud M12 x 160mm (10)
Standard range
Order code: 98-2729
MPN: 0868S580160

Despatched within 2 working days - 20 in stock
1+ £9.56
Price per unit Ex VAT
MASONMATE 0868S620190 Zinc Plated Stud M16 x 190mm (10)
MASONMATE 0868S620190 Zinc Plated Stud M16 x 190mm (10)
Standard range
Order code: 98-2730
MPN: 0868S620190

Despatched within 2 working days - 50 in stock
1+ £17.67
Price per unit Ex VAT

Trustpilot