MASONMATE 0868S560130 Zinc Plated Stud M10 x 130mm (10)

MPN
0868S560130
Brand
MASONMATE
EAN-13
5050420553117
Order Code
98-2728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These MasonMate Zinc Plated Studs have the following specifications:

Size: M10.
Length: 130mm.
Hole Diameter: 12mm.
Fastens up to: 45mm.
Min. Hole Depth: 90mm.
Box Qty.: 10.


Reviews

Be the first to submit a review

Trustpilot