MASONMATE 0868S620190 Zinc Plated Stud M16 x 190mm (10)

MPN
0868S620190
Brand
MASONMATE
EAN-13
5050420553131
Order Code
98-2730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These MasonMate Zinc Plated Studs have the following specifications:

Size: M16.
Length: 190mm.
Hole Diameter: 18mm.
Fastens up to: 45mm.
Min. Hole Depth: 125mm.
Box Qty.: 10.


Reviews

Be the first to submit a review

Trustpilot