MASONMATE 0868S580160 Zinc Plated Stud M12 x 160mm (10)

MPN
0868S580160
Brand
MASONMATE
EAN-13
5050420553124
Order Code
98-2729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These MasonMate Zinc Plated Studs have the following specifications:

Size: M12.
Length: 160mm.
Hole Diameter: 14mm.
Fastens up to: 35mm.
Min. Hole Depth: 110mm.
Box Qty.: 10.


Reviews

Be the first to submit a review

Trustpilot