Ziehl Timers & Controllers Temperature controller 629112

Ziehl Brand: Ziehl
The group of parts includes Ziehl temperature controllers designed to monitor and control a wide range of temperatures with varying sensor compatibility and limit settings.
Description Image Product Buy Pricing (Ex VAT) Dim (L x W x H) AEC compliance Factory colour Max. temperature reading IP Rating Min. temperature reading Misc Attribute Mounting Number of Analogue Inputs Number of relay outputs Operating Voltage Outputs (thermostats) Reading range Output Outputs Recess depth Width Sensor Type Weight Type
Ziehl T 224107.CO TR 111 Temp Controller Pt100 -10 to +200°C 5A Relay
Ziehl T 224107.CO TR 111 Temp Controller Pt100 -10 to +200°C 5A Relay
Standard range
Order code: 11-1696
MPN: T 224107.CO

Despatched within 4 working days - 7 in stock
1+ £93.46
10+ £89.14
100+ £88.71
Price per unit Ex VAT
58 x 35 x 90mm +200°C -10°C TR 111 DIN rail 1 24 - 240V DC/AC 5 relayA -10 up to +200°C 35mm Temperature controller
Ziehl T224071 TR 210 Temperature Controller KTY -270°C to 1820°C 5A
Ziehl T224071 TR 210 Temperature Controller KTY -270°C to 1820°C 5A
Standard range
Order code: 11-1697
MPN: T224071

Despatched within 4 working days - 7 in stock
1+ £220.35
10+ £211.40
Price per unit Ex VAT
58 x 70 x 90mm 1820°C -270°C TR 210 DIN rail 1 2 24 - 240V DC/AC -270 up to 1820°C 2 Relay 230 V/AC/5A 70mm Temperature controller
Ziehl T224370 TR660IP Controller -199.9 to +800°C 6 Sensors 7 Limits
Ziehl T224370 TR660IP Controller -199.9 to +800°C 6 Sensors 7 Limits
Order code: 11-1698
MPN: T224370
1+ £741.72
Price per unit Ex VAT
58 x 140 x 90mm AEC-Q101 Blue +800°C IP30 -199.9°C TR660IP 7 -199.9 up to +800°C 7x changeover 55mm 140mm Pt 100, Pt 1000, PTC 400g Temperature controller
Ziehl T224390 TR640IP Temperature Controller -199.9 to +800°C 6 Sensors
Ziehl T224390 TR640IP Temperature Controller -199.9 to +800°C 6 Sensors
Standard range
Order code: 11-1699
MPN: T224390

Despatched within 4 working days - 4 in stock
1+ £642.54
10+ £616.44
Price per unit Ex VAT
58 x 105 x 90mm AEC-Q101 Blue +800°C IP30 -199.9°C TR640IP 4 -199.9 up to +800°C 4x changer 55mm 105mm Pt 100, Pt 1000, PTC 250g Temperature controller

Trustpilot