Ziehl T 224107.CO TR 111 Temp Controller Pt100 -10 to +200°C 5A Relay

MPN
T 224107.CO
Brand
Ziehl
EAN-13
4016138526394
Order Code
11-1696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £103.52 £93.46
10+ £89.14
100+ £88.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Ziehl TR 111 is a temperature controller featuring a Pt100 sensor range from -10 to +200 °C and a 5 A relay. Manufactured by Ziehl, it measures 58 x 35 x 90 mm and is ideal for precise PID temperature control. Typical applications include heating, cooling, and air conditioning systems where accurate temperature management is crucial.
Type Temperature controller
Dim (L x W x H) 58 x 35 x 90mm
Height 90mm
Length 58mm
Max. temperature reading +200°C
Min. temperature reading -10°C
Misc Attribute TR 111
Mounting DIN rail
Number of relay outputs 1
Operating Voltage 24 - 240V DC/AC
Outputs (thermostats) 5 relayA
Reading range -10 up to +200°C
Width 35mm

Reviews

Be the first to submit a review

Trustpilot