Ziehl T224390 TR640IP Temperature Controller -199.9 to +800°C 6 Sensors

MPN
T224390
Brand
Ziehl
EAN-13
2050010715829
Order Code
11-1699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £755.93 £642.54
10+ £616.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ziehl TR640IP temperature controller, model T224390, offers precise PID control for temperature ranges from -199.9 to +800 °C. With dimensions of 58 x 105 x 90 mm, it is compact and suitable for panel mounting. Ideal for industrial applications, it ensures accurate temperature regulation in various processes.
Type Temperature controller
AEC compliance AEC-Q101
Dim (L x W x H) 58 x 105 x 90mm
Factory colour Blue
Height 90mm
IP Rating IP30
Length 58mm
Max. temperature reading +800°C
Min. temperature reading -199.9°C
Misc Attribute TR640IP
Number of relay outputs 4
Outputs 4x changer
Reading range -199.9 up to +800°C
Recess depth 55mm
Sensor Type Pt 100, Pt 1000, PTC
Weight 250g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot