Ziehl T224071 TR 210 Temperature Controller KTY -270°C to 1820°C 5A

MPN
T224071
Brand
Ziehl
EAN-13
4016138437607
Order Code
11-1697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £259.24 £220.35
10+ £211.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Ziehl TR 210 temperature controller features a compact size of 58 x 70 x 90 mm and supports a temperature range from -270 up to 1820°C with a 5 A relay. It provides an analogue current output of 0-10 V/DC 0-20 mA, offering high accuracy of 0.2% of the reading and resolution of 0.1 K. Ideal for automation and measurement control systems, it serves as a reliable process and PID
Type Temperature controller
Dim (L x W x H) 58 x 70 x 90mm
Height 90mm
Length 58mm
Max. temperature reading 1820°C
Min. temperature reading -270°C
Misc Attribute TR 210
Mounting DIN rail
Number of Analogue Inputs 1
Number of relay outputs 2
Operating Voltage 24 - 240V DC/AC
Output 2 Relay 230 V/AC/5A
Reading range -270 up to 1820°C
Width 70mm

Reviews

Be the first to submit a review

Trustpilot