Ziehl T224370 TR660IP Controller -199.9 to +800°C 6 Sensors 7 Limits

MPN
T224370
Brand
Ziehl
EAN-13
2050010715812
Order Code
11-1698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £741.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Ziehl TR660IP is a temperature controller capable of regulating temperatures from -199.9 to 800 °C, designed by the manufacturer Ziehl. It measures 58 x 140 x 90 mm and serves as a PID controller for precise temperature control. Ideal for applications in industrial processes, this device ensures accurate and reliable temperature management.
Type Temperature controller
AEC compliance AEC-Q101
Dim (L x W x H) 58 x 140 x 90mm
Factory colour Blue
Height 90mm
IP Rating IP30
Length 58mm
Max. temperature reading +800°C
Min. temperature reading -199.9°C
Misc Attribute TR660IP
Number of relay outputs 7
Outputs 7x changeover
Reading range -199.9 up to +800°C
Recess depth 55mm
Sensor Type Pt 100, Pt 1000, PTC
Weight 400g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot